
12-bit GTL-/GTL/GTL+ to LVTTL translator, surface mount, 28-TSSOP package. Features 3V to 3.6V operating supply voltage with a typical 3.3V. Offers 16mA output current at both high and low levels. Operates across a -40°C to 85°C temperature range. BICMOS technology, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments SN74GTL2007PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL2007PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 12mA |
| Technology | BICMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2007PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
