
10-bit voltage clamp translator, BICMOS technology, featuring 10 channels with TTL output type. Operates from 0V to 5.5V supply voltage, with a maximum output current of 64mA. Packaged in a 24-TSSOP (4.5mm width, 7.9mm length, 1.05mm height) for surface mounting. Offers a propagation delay of 5.5ns and a turn-on delay time of 0.25ns, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Texas Instruments SN74GTL2010PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Inputs | 10 |
| Output Current | 64mA |
| Output Type | TTL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 3mA |
| Technology | BICMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.003157oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2010PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
