The SN74GTL2010PWG4 is a 10-bit, 10-channel TTL translator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 0V and 5.5V. The device is packaged in a TSSOP-24 package and is mounted on the surface. It is RoHS compliant and has a propagation delay of 5.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTL2010PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL2010PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Output Type | TTL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 3mA |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2010PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.