
Texas Instruments SN74GTL2010PWR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 3mA |
| Technology | BICMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2010PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
