12-bit GTL-/GTL/GTL+ to LVTTL translator, featuring 12 input channels and 9 output channels. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V. Offers output current of 16mA (low level) and -16mA (high level). BICMOS technology ensures 10ns propagation delay. Packaged in a 28-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74GTL2107PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTL2107PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Output Current | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTL |
| Supply Current | 12mA |
| Technology | BICMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTL2107PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.