2-bit LVTTL-to-GTLP transceiver for bus translation, featuring adjustable edge rates and a split LVTTL port. Operates at 3.3V with a frequency of 175MHz and a propagation delay of 4.8ns. Surface mountable in a 16-SOIC package, this CMOS device offers 3-state outputs and a 100mA output current. Suitable for applications requiring a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74GTLP1394D technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1394D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.