2-bit LVTTL-to-GTLP bus transceiver for surface mount applications. Features adjustable edge rate, split LVTTL port, feedback path, and selectable polarity. Operates from a 3.15V to 3.45V supply voltage with a typical 3.3V operating voltage. Offers a maximum frequency of 175MHz and a propagation delay of 4.8ns. This CMOS technology transceiver provides 3-state outputs and a 100mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLP1394DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLP1394DE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1394DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.