
2-bit LVTTL-to-GTLP bus transceiver featuring adjustable edge-rate control for signal integrity. This surface-mount, 16-SOIC component operates from a 3.15V to 3.45V supply, with a typical 3.3V operating voltage. It supports a maximum frequency of 175MHz and offers a 4.8ns propagation delay. The transceiver provides 3-state outputs with 100mA output current capability and a 20mA supply current. Designed with CMOS technology, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74GTLP1394DR technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1394DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.