The SN74GTLP1394DRE4 is a dual 2-bit translator integrated circuit from Texas Instruments. It operates at a frequency of 175MHz and has a supply voltage range of 3.15V to 3.45V. The device is packaged in a SOIC package and is available in quantities of 2500. It can handle an output current of 100mA and has a propagation delay of 4.8ns. The SN74GTLP1394DRE4 is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP1394DRE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.