2-bit configurable output transceiver, operating at 3.3V with a frequency of 175MHz. Features 3-state, non-inverting outputs and a propagation delay of 4.8ns. This CMOS logic IC supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Packaged in a 16-pin SOIC for surface mounting, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP1394DRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.