2-bit LVTTL-to-GTLP transceiver, featuring adjustable edge rates for signal integrity. This bidirectional bus transceiver operates at 175MHz with a 3.3V supply voltage, supporting a voltage range of 3.15V to 3.45V. It offers 3-state outputs with a low-level output current of 24mA and a high-level output current of -24mA. The device is housed in a 16-TSSOP surface-mount package, with a propagation delay of 9ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLP1394PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLP1394PW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1394PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.