2-bit LVTTL-to-GTLP bus transceiver with adjustable edge rate, featuring a split LVTTL port, feedback path, and selectable polarity. Operates at frequencies up to 175MHz with a propagation delay of 4.8ns. This surface-mount component is housed in a 16-TSSOP package and supports a 3.3V operating supply voltage, with a range of 3.15V to 3.45V. It offers 100mA output current and 3-state output type, suitable for applications requiring logic translation and level shifting.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP1394PWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.