
2-bit bus transceiver for translating between LVTTL and GTLP logic levels. Features adjustable edge rate control, a split LVTTL port, feedback path, and selectable polarity. Operates at a frequency of 175MHz with a propagation delay of 4.8ns. This surface-mount device is housed in a 16-TSSOP package and supports a 3.3V operating supply voltage. It is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74GTLP1394PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1394PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
