
The 74GTLP1394PWRG4 is a 2-channel translator/transceiver IC from Texas Instruments, operating at a frequency of 175MHz and a supply voltage of 3.3V. It is packaged in a TSSOP16 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a propagation delay of 4.8ns. It can supply up to 100mA of output current and has a supply current of 20mA.
Texas Instruments SN74GTLP1394PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1394PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
