
The SN74GTLP1395DWE4 is a dual-bidirectional transceiver from Texas Instruments, featuring a 3.3V operating supply voltage and a temperature range of -40°C to 85°C. It is available in a surface mount SOIC package and is compliant with RoHS regulations. This transceiver has a propagation delay of 9.7ns and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP1395DWE4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Technology | CMOS |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.