
Dual 1-bit bus transceiver with adjustable edge-rate control, supporting LVTTL and GTLP logic levels. Features a split LVTTL port, feedback path, and selectable polarity. Operates from a 3.15V to 3.45V supply voltage with a typical 3.3V operating voltage. This CMOS technology device offers 3-STATE outputs with 100mA output current and a propagation delay of 8.1ns. Packaged in a 20-pin SOIC for surface mounting, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74GTLP1395DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1395DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.