GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PBGA20, PLASTIC, VFBGA-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLP1395GQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLP1395GQNR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 7V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74GTLP |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74GTLP1395GQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.