
Dual 1-bit LVTTL/GTLP bus transceiver with adjustable edge rate, featuring a split LVTTL port and feedback path. This surface mount device operates from a 3.15V to 3.45V supply, with a typical 3.3V operating voltage. It offers 2 channels, each with a 3-state output type and a maximum output current of 100mA. The transceiver supports non-inverting polarity and has a propagation delay of 8.1ns. Packaged in a 20-TSSOP with dimensions of 6.6mm x 4.5mm x 1.05mm, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74GTLP1395PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP1395PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.