The SN74GTLP1395PWRE4 is a dual 2-bit translator IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 8.1ns and is designed to translate signals between 3.15V and 3.45V. The device is packaged in a TSSOP package and is available in quantities of 2000 per reel. It is RoHS compliant and does not have radiation hardening. The IC has a supply current of 20mA and a weight of 0.002716oz.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP1395PWRE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.