8-Bit LVTTL-GTLP Adjustable-Edge-Rate Registered Transceiver, featuring bidirectional data flow and 8 channels. Operates with a 3.3V supply voltage, supporting a frequency of 175MHz. This CMOS technology transceiver offers a propagation delay of 8.8ns and an output current of 100mA. Packaged in a 48-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74GTLP2033DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 40mA |
| Technology | CMOS |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP2033DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.