The SN74GTLP2033DGVR is an 8-bit bidirectional transceiver from Texas Instruments with a maximum operating frequency of 175MHz and an operating supply voltage of 3.45V. It is available in a TFSOP package and is suitable for surface mount applications. The device is rated for operation between -40°C and 85°C and is compliant with RoHS regulations. It is part of the 74GTLP series and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP2033DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.004356oz |
| RoHS | Compliant |
No datasheet is available for this part.