
The SN74GTLP2033GQLR is an 8-bit bidirectional transceiver from Texas Instruments, operating at frequencies up to 175MHz. It can handle high-level output currents of up to -24mA and low-level output currents of up to 100mA. The device is packaged in a VFBGA-56 package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP2033GQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | No |
| Series | 74GTLP |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
No datasheet is available for this part.