IC GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56, Bus Driver/Transceiver
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP2033ZQLR technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002056oz |
| RoHS | Compliant |
No datasheet is available for this part.