
The SN74GTLP2034ZQLR is an 8-bit bidirectional transceiver from Texas Instruments, operating at a frequency of 175MHz and a supply voltage of 3.45V. It is available in a BGA56 package, with a quantity of 1000 per reel. The device is surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not contain lead.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP2034ZQLR technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002056oz |
| RoHS | Compliant |
No datasheet is available for this part.