Dual 1-bit LVTTL/GTLP bus transceivers with adjustable edge-rate control, featuring a split LVTTL port and feedback path. This surface-mount, SOIC-packaged component operates from a 3.15V to 3.45V supply, with a typical 3.3V operating voltage. It offers 2 channels, 2 circuits, and 1 element, with a non-inverting polarity and 3-state output type. Key specifications include a maximum operating temperature of 85°C, a minimum of -40°C, 100mA output current, and an 8.8ns propagation delay. This RoHS compliant device is designed for CMOS technology.
Texas Instruments SN74GTLP21395DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP21395DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.