The SN74GTLP21395DWG4 is a dual 2-bit translator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.45V. The device is packaged in a 20-pin SOIC package and is RoHS compliant. It features a propagation delay of 8.8ns and an output current of 100mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLP21395DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLP21395DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP21395DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.