GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PBGA20, PLASTIC,VFBGA-20
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP21395GQNR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 7V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74GTLP |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |