The SN74GTLP21395PW is a dual-channel CMOS transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 10.4ns and is available in a TSSOP-20 package. The device is RoHS compliant and is suitable for surface mount applications. It operates within a supply voltage range of 3.15V to 3.45V and is part of the 74GTLP series.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP21395PW technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Technology | CMOS |
| RoHS | Compliant |