The SN74GTLP21395PWE4 is a dual 3-STATE bidirectional transceiver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device features a propagation delay of 10.4ns and can handle high level output currents of up to -12mA and low level output currents of up to 100mA. It is packaged in a TSSOP20 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP21395PWE4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| RoHS | Compliant |
No datasheet is available for this part.