The SN74GTLP21395PWG4 is a dual bidirectional buffer integrated circuit from Texas Instruments. It features a TSSOP20 package and operates over a temperature range of -40°C to 85°C. This surface-mount device is RoHS compliant and suitable for use in a variety of applications. The 74GTLP series is known for its high-speed performance and low power consumption.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP21395PWG4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| RoHS | Compliant |