Dual 1-bit LVTTL/GTLP bus transceiver with adjustable edge rate, featuring a split LVTTL port, feedback path, and selectable polarity. This CMOS logic IC operates from a 3.15V to 3.45V supply, with a typical 3.3V operating voltage. It offers 2 channels, each with 1 bit, and supports 3-STATE outputs with 100mA output current. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74GTLP21395PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 20mA |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP21395PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.