The SN74GTLP22033ZQLR is an 8-bit bidirectional transceiver from Texas Instruments, operating at a frequency of 175MHz and a supply voltage of 3.45V. It is available in a BGA package and is suitable for surface mount applications. The device has a propagation delay of 2.8ns and is RoHS compliant. It is rated to operate over a temperature range of -40°C to 85°C. The transceiver is part of the 74GTLP series and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP22033ZQLR technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002056oz |
| RoHS | Compliant |
