
The SN74GTLP22034DGGR is an 8-bit bidirectional transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.45V. The device is packaged in a TSSOP-48 package and is compliant with RoHS regulations. It is suitable for use in logic IC applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP22034DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.007873oz |
| RoHS | Compliant |