
The SN74GTLP22034ZQLR is an 8-bit bidirectional transceiver from Texas Instruments, packaged in a BGA56, 6X10,25 package type. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This transceiver is designed for surface mount applications and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP22034ZQLR technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002056oz |
| RoHS | Compliant |
No datasheet is available for this part.