
GTLP SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP817DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002148oz |
| RoHS | Compliant |
No datasheet is available for this part.