The SN74GTLP817DWR is a 6-bit translator IC from Texas Instruments, operating at a frequency of 175MHz and a supply voltage of 3.3V. It is available in a SOIC package and is lead free. The IC has a nominal supply current of 100mA and an output current of 50mA. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP817DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Nominal Supply Current | 100mA |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.022025oz |
| RoHS | Compliant |