The SN74GTLP817PWE4 is a 6-bit translator from Texas Instruments, operating at a frequency of 175MHz. It is designed to work with a supply voltage of 3.3V and can handle an output current of up to 50mA. The device is packaged in a TSSOP package and is rated for operation over the temperature range of -40°C to 85°C. The SN74GTLP817PWE4 is compliant with the RoHS directive and is available in quantities of 60 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP817PWE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 10mA |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.