The SN74GTLP817PWRE4 is a 6-bit translator IC from Texas Instruments, operating at a frequency of 175MHz and a supply voltage of 3.3V. It can handle an output current of up to 50mA. The device is packaged in TSSOP and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLP817PWRE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Supply Current | 10mA |
| Weight | 0.003157oz |
| RoHS | Compliant |