
18-bit registered transceiver featuring true outputs and 3-state capability. This bidirectional buffer/line driver operates from a 3.15V to 3.45V supply, with a typical operating voltage of 3.3V. It offers a low-level output current of 100mA and a high-level output current of -24mA. The component is housed in a 64-pin TSSOP package, with a propagation delay of 6.2ns and a turn-on delay time of 7.1ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLPH1627DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
No datasheet is available for this part.