
16-bit bidirectional bus transceiver with adjustable edge rate, designed for LVTTL-to-GTLP translation. Features 3-state outputs, non-inverting polarity, and operates at frequencies up to 175MHz. This surface mount component is housed in a 56-TSSOP package, supporting a supply voltage range of 3.15V to 3.45V and an operating temperature range of -40°C to 85°C. CMOS technology ensures efficient operation with a typical supply current of 40mA and an output current of 100mA.
Sign in to ask questions about the Texas Instruments SN74GTLPH1645DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLPH1645DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH1645DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.