16-bit bidirectional bus transceiver with adjustable edge rate, designed for LVTTL-to-GTLP translation. Features 3-state outputs, non-inverting polarity, and operates at frequencies up to 175MHz with a propagation delay of 5.8ns. This CMOS technology component supports a 3.3V operating supply voltage and is available in a lead-free, surface-mount TFSOP package. Ideal for applications requiring high-speed signal buffering and level shifting within a -40°C to 85°C temperature range.
Texas Instruments SN74GTLPH1645DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 40mA |
| Technology | CMOS |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH1645DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.