
The SN74GTLPH1645GQLR is a 16-bit dual translator integrated circuit from Texas Instruments. It operates between -40°C and 85°C and has a maximum supply voltage of 3.45V. The device is available in a VFBGA package and is not RoHS compliant. It has a propagation delay of 5.8ns and a turn-on delay time of 9.4ns. The supply current is 40mA and the weight is 0.002074oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLPH1645GQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLPH1645GQLR technical specifications.
| Package/Case | VFBGA |
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| RoHS Compliant | No |
| Series | 74GTLPH |
| Supply Current | 40mA |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH1645GQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.