The SN74GTLPH1655DGG is a dual 8-bit registered bus transceiver from Texas Instruments, designed for industrial temperature operation. It features a 3.15 to 3.45V supply voltage range and a TSSOP-64 package. The device has a propagation delay of 8ns and supports up to 64 terminals. It is suitable for use in applications requiring high-speed data transfer and can operate over a temperature range of -40 to 85 degrees Celsius.
Texas Instruments SN74GTLPH1655DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 6.1 |
| Length | 17 |
| Pin Count | 64 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | GTLP |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.