
16-bit universal bus transceiver with adjustable edge rate, supporting LVTTL to GTLP logic levels. Features bidirectional data flow across 16 channels, with 3-state outputs capable of 24mA high and low level output current. Operates from a 3.15V to 3.45V supply, with a typical 3.3V operating voltage. Packaged in a 64-TSSOP for surface mounting, this CMOS technology component offers a propagation delay of 0.8ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74GTLPH1655DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLPH1655DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 40mA |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH1655DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
