
The 74GTLPH16612DLR is a 3-STATE bidirectional transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. This transceiver features high level and low level output currents of 64mA and 32mA, respectively. It is available in a surface mount SSOP package and is packaged in tape and reel quantities of 1000. The device is RoHS compliant and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLPH16612DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.024508oz |
| RoHS | Compliant |