
18-bit registered transceiver, featuring bidirectional data flow and true outputs. This surface mount logic IC operates from a 3.15V to 3.45V supply, with a nominal 3.3V operating voltage. It offers a high level output current of 24mA and a total output current of 50mA. The non-inverting, 3-state output buffer is housed in a green, lead-free TSSOP-56 package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLPH16912VR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.
