The SN74GTLPH16927GR is an 18-bit bidirectional translator from Texas Instruments, packaged in a TSSOP-56 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 6.5ns. The device is RoHS compliant and lead-free. It can handle an output current of up to 50mA and has a logic function of translator and transceiver. The device is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLPH16927GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLPH16927GR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 8 |
| Operating Supply Voltage | 3.45V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH16927GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.