18-bit registered transceiver with true output, featuring bidirectional data flow and 3-state outputs. Operates from a 3.15V to 3.45V supply range, with a typical operating voltage of 3.3V. Offers a low-level output current of 50mA and a high-level output current of -24mA. Includes an 18-bit translator function with a propagation delay of 6.5ns and a turn-on delay time of 5.9ns. Packaged in a VFBGA with a temperature range of -40°C to 85°C.
Texas Instruments SN74GTLPH16927KR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74GTLPH |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74GTLPH16927KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.