The SN74GTLPH16927ZQLR is a surface mount bidirectional transceiver with a package quantity of 1000 units per reel. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 5.9ns. The device is RoHS compliant and is available in a BGA package. It is designed for use with a supply voltage of 3.3V and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74GTLPH16927ZQLR technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.002056oz |
| RoHS | Compliant |