
16-bit bidirectional bus transceiver, featuring LVTTL-to-GTLP translation. Operates with a supply voltage of 3.15V to 3.45V, with a typical 3.3V. Supports frequencies up to 175MHz with a propagation delay of 6.3ns. This surface-mount component is housed in a 48-TSSOP package, offering 16 channels and 3-state outputs. RoHS compliant and lead-free, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74GTLPH16945GR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Supply Current | 50mA |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH16945GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
